Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-E-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06X5499
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.760 |
| 25+ | $4.460 |
| 50+ | $4.110 |
| 100+ | $3.860 |
| 250+ | $3.540 |
| 500+ | $3.200 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-E-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06X5499
Technical Datasheet
Thermocouple TypeE
Sensor TypeThermocouple
Connector StyleMiniature (Purple)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Miniature thermocouple connector with flat pins to suit thermocouple type
- Thermocouple type E, violet IEC color code
- Positive (alloy type) is +nickel chromium and negative (alloy type) is -copper nickel
- Ideal for general purpose use
- All contacts are polarized to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
- Color coded in accordance with IEC specification
- Maximum continuous operating temperature of 220°C
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
E
Connector Style
Miniature (Purple)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
