Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFW-J-3MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.920 |
| 5+ | $26.960 |
| 10+ | $25.800 |
| 25+ | $24.490 |
| 50+ | $22.850 |
| 100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFW-J-3MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03P2155
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-J-3M is a washer thermocouple (J T/C type). It is thermocouple housed in a washer eyelet.
- Grounded tip for quick response
- Rated to 350°C
- Washer with 6mm clearance hole
- 3m glassfibre insulated, stainless steel over braided extension lead,7/0.2mm
- Insulating rating of cable -60 to +350°C
- Tolerance rating of cable is class 2
- IEC color coded
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for FW-J-3M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
