Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFSP-12-SSPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AK4063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.180 |
| 5+ | $49.570 |
| 10+ | $47.440 |
| 25+ | $45.030 |
| 50+ | $42.020 |
| 100+ | $39.610 |
Price for:Each
Minimum: 1
Multiple: 1
$53.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-12-SSPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AK4063
Technical Datasheet
Accessory TypeFace Plate
For Use WithStandard SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit standard SSPF panel mount sockets with stainless steel mounting bracket
- Standard SSPF panel suitable with standard SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 12 way, 1 x 12 number rows/holes
- Width is 259mm, height is 66mm, thickness is 2.5mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Standard SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
