Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMP-12-SSPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AK4050
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.360 |
| 5+ | $45.070 |
| 10+ | $43.140 |
| 25+ | $40.950 |
| 50+ | $38.210 |
| 100+ | $36.020 |
Price for:Each
Minimum: 1
Multiple: 1
$48.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-12-SSPFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AK4050
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit miniature SSPF panel mount sockets with stainless steel mounting bracket
- Miniature SSPF panel suitable with miniature SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 12 way, 1 x 12 number rows/holes
- Width is 205mm, height is 45mm, thickness is 2mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
