Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-J-C1-10.0-MP-MSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK4030
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.430 |
| 5+ | $33.020 |
| 10+ | $31.600 |
| 25+ | $30.000 |
| 50+ | $27.990 |
| 100+ | $26.390 |
| 250+ | $23.980 |
Price for:Each
Minimum: 1
Multiple: 1
$35.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-J-C1-10.0-MP-MSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK4030
Technical Datasheet
Thermocouple Wire TypeJ
Thermocouple TypeJ
Measured Temperature Min-
Length - Imperial32.8ft
Length - Metric10m
Measured Temperature Max-
Sensor Body Material-
Wire Gauge-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Conductor Area CSA-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
J
Measured Temperature Min
-
Length - Metric
10m
Sensor Body Material
-
Lead Length - Imperial
32.8ft
Conductor Area CSA
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
J
Length - Imperial
32.8ft
Measured Temperature Max
-
Wire Gauge
-
Lead Length - Metric
10m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
