Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | WT6788DCopy |
| Newark Part No. | 90M2212 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | WT6788DCopy |
| Newark Part No. | 90M2212 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Connector Type | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug(View Associated Connectors) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| No. of Contacts | 8Contacts |
| No. of Positions | 8Positions |
| LAN Category | Cat5e |
| IP Rating | IP67 |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| No. of Ports | 1Ports |
| Shielding | Unshielded |
| Contact Termination Type | Crimp |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| No. of Positions | 8Positions |
| IP Rating | IP67 |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Connector Type | RJ45 |
|---|---|
| Gender | Plug |
| No. of Contacts | 8Contacts |
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| No. of Ports | 1Ports |
| Contact Termination Type | Crimp |
| LEDs | Without LED |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
