Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBCN-A-2.0Copy
Newark Part No.72T2699
Product RangeWPUSBCN Series
Your Part Number
59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.070 |
| 5+ | $39.840 |
| 10+ | $36.600 |
| 25+ | $34.310 |
| 50+ | $32.680 |
| 100+ | $31.120 |
Price for:Each
Minimum: 1
Multiple: 1
$43.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBCN-A-2.0Copy
Newark Part No.72T2699
Product RangeWPUSBCN Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingPanel Mount
OrientationVertical
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeWPUSBCN Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Material
-
Product Range
WPUSBCN Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
