Print Page
Image is for illustrative purposes only. Please refer to product description.

886 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 10+ | $21.320 |
| 25+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPRJ-LSR
Newark Part No.23T9665
Accessory TypeLong Strain Relief
No. of Positions8Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Long Strain Relief
No. of Positions
8Positions
Product Range
-
For Use With
L-COM RJ45 Industrial Ethernet cables and Shielded and Unshielded RJ45 Plugs
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
