Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWMRK-4236SVRCopy
Newark Part No.86T1050
Product RangeWMRK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,246.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6,246.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWMRK-4236SVRCopy
Newark Part No.86T1050
Product RangeWMRK Series
Technical Datasheet
Cabinet TypeServer
Product RangeWMRK Series
Rack U Height42U
External Height - Imperial80.06"
External Width - Imperial25.58"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric2.03m
External Width - Metric650mm
External Depth - Metric914.4mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
25.58"
Enclosure Material
Steel
External Width - Metric
650mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
WMRK Series
External Height - Imperial
80.06"
External Depth - Imperial
36"
External Height - Metric
2.03m
External Depth - Metric
914.4mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for WMRK-4236SVR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
