Print Page
VHA00022-10F
Audio / Video Cable Assembly, SuperThin High Speed, HDMI Plug, HDMI Plug, 10 ft, 3.05 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00022-10FCopy
Newark Part No.43AJ7041
Product RangeVHA00022 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00022-10FCopy
Newark Part No.43AJ7041
Product RangeVHA00022 Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Product RangeVHA00022 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
10ft
Product Range
VHA00022 Series
Connector Type B
HDMI Plug
Cable Length - Metric
3.05m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
