Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoV7A00001-10MCopy
Newark Part No.23AK9717
Product RangeV7A00001 Series
Your Part Number
647 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 5+ | $17.730 |
| 10+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7A00001-10MCopy
Newark Part No.23AK9717
Product RangeV7A00001 Series
Cable Length - Imperial32.8ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric10m
Coaxial Cable TypeRG6/U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeV7A00001 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
V7A00001 Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6/U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V7A00001-10M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
