Print Page
USB2.0-RS232-2M
Inter Series Adapter Cable Assembly, Type A USB 2.0 Plug to DB9 Plug, 6.6 ft, 2 m, Transparent
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.440 |
| 5+ | $52.210 |
| 10+ | $47.970 |
| 25+ | $44.970 |
| 50+ | $42.830 |
Price for:Each
Minimum: 1
Multiple: 1
$56.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-2MCopy
Newark Part No.49AM5678
Connector to ConnectorType A USB 2.0 Plug to DB9 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorTransparent
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to DB9 Plug
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Color
Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
