Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.030 |
| 5+ | $164.460 |
| 10+ | $153.890 |
Price for:Each
Minimum: 1
Multiple: 1
$175.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPR-S-KIT
Newark Part No.90M1920
Panel TypeRack Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithEnclosures
External Height - Metric12.7mm
External Width - Metric88.4mm
External Height - Imperial0.5"
External Width - Imperial3.84"
SVHCTo Be Advised
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
88.4mm
External Width - Imperial
3.84"
Rack U Height
-
Body Color
Black
External Height - Metric
12.7mm
External Height - Imperial
0.5"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPR-S-KIT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
