Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-075M
Newark Part No.28X9827
Product RangeUPMA5-2MM Series
Your Part Number
2,401 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-075M
Newark Part No.28X9827
Product RangeUPMA5-2MM Series
Connector to ConnectorType A Receptacle to Board-In Crimp Terminal
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB Standard-
Jacket ColorGray
Electronic Marking-
Product RangeUPMA5-2MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
29.5"
Jacket Color
Gray
Product Range
UPMA5-2MM Series
Cable Length - Metric
750mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMA5-2MM-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate