Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-03MCopy
Newark Part No.28X9825
Product RangeUPMA5-2MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-03MCopy
Newark Part No.28X9825
Product RangeUPMA5-2MM Series
Connector to ConnectorType A Receptacle to Board-In Crimp Terminal
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB Standard-
Jacket ColorGray
Electronic Marking-
Product RangeUPMA5-2MM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
11.8"
Jacket Color
Gray
Product Range
UPMA5-2MM Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMA5-2MM-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
