
| Quantity | Price |
|---|---|
| 1+ | $86.640 |
Product Information
Product Overview
Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, moulded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. Moulded back shells provide durability and increased strength at cable entry point for solving difficult connection problems in tight spaces. Typical applications include data storage and acquisition, test and measurement, video transfer or cameras, portable data storage and gaming hardware and interfaces.
- 1m, 90° up/down type C male plug to straight type A male plug USB 3.0 right angle cable assembly
- Angled 90° type C male is fit for up or down orientation to straight type A male
- 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles
- USB revision 3.0 compliant
- UL Style 2725 PVC jacket with 26AWG power conductors for excellent power transfer capability
Technical Specifications
Type A Plug to 90° Type C Plug
3.3ft
Black
U3A00077 Series
1m
USB 3.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
