Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00073-2M
Newark Part No.78AH1151
Product RangeU3A00073 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00073-2M
Newark Part No.78AH1151
Product RangeU3A00073 Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00073 Series
SVHCTo Be Advised
Product Overview
The U3A00073 family's addition of ferrites to the ends of a cable helps to suppress high frequency noise for a cleaner and more efficient signal. L-com's USB 3.0 cable selection with ferrites includes cable assemblies with Type A, Type C, and Type Micro B connectors. Ferrite cables are often available in both PVC and LSZH (Low Smoke Zero Halogen) options. Typical application includes data storage and acquisition, Test and measurement, video transfer or cameras, Portable data storage, gaming hardware and interfaces.
- 2m type A male plug to type A male plug USB 3.0 cable assembly with encapsulated ferrite beads
- Fully shielded to provide maximum protection against EMI/RFI
- UL style 2725 PVC jacket in blue
- 22AWG power conductors for maximum power transfer
- Transfer rates up to 4.8Gbps
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Blue
Product Range
U3A00073 Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
