
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U3A00072-3MCopy |
| Newark Part No. | 78AH1150 |
| Product Range | U3A00072 Series |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $22.810 |
| 5+ | $21.320 |
| 10+ | $20.010 |
| 25+ | $19.410 |
| 50+ | $18.320 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U3A00072-3MCopy |
| Newark Part No. | 78AH1150 |
| Product Range | U3A00072 Series |
| Connector to Connector | Type A Plug to Type B Plug |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| USB Standard | USB 3.0 |
| Jacket Color | Blue |
| Electronic Marking | - |
| Product Range | U3A00072 Series |
| SVHC | To Be Advised |
Product Overview
These unique L-com U3A00072 series of USB cables feature a stainless steel or plastic crush resistant armour over L-com's premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch) for the stainless steel versions and 800 PSI for the plastic versions. The 22AWG USB power wires allow for maximum power transfer and successful USB 3.0 transmission at distances of 2 to 3 meters. All assemblies are shielded and built with UL Style 2725 PVC cable under the armour. Moulded ends and a coupling nut provides extra durability. Steel versions are silver and plastic versions are black. Suitable for industrial PCs, test and measurement, data acquisition , portable data storage, gaming hardware and interfaces applications.
- USB 3.0 cable assembly with plastic protective outer jacket
- Plastic material provides 800 PSI crush resistance over UL 2725 PVC inner jacket
- Premium cable featuring 22 AWG power leads allows for maximum power transfer
- Foil plus braid shield provides max protection against EMI/RFI
- 22AWG version available in lengths of 2.0 and 3.0m
Technical Specifications
| Connector to Connector | Type A Plug to Type B Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Color | Blue |
| Product Range | U3A00072 Series |
| Cable Length - Metric | 3m |
|---|---|
| USB Standard | USB 3.0 |
| Electronic Marking | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
