Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00068-3MCopy
Newark Part No.45AJ0249
Product RangeU3A00068 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $78.640 | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00068-3MCopy
Newark Part No.45AJ0249
Product RangeU3A00068 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00068 Series
SVHCTo Be Advised
Alternatives for U3A00068-3M
3 Products Found
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Blue
Product Range
U3A00068 Series
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
