Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00067-2MCopy
Newark Part No.45AJ0246
Product RangeU3A00067 Series
Your Part Number
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $67.980 |
Price for:Each
Minimum: 1
Multiple: 1
$67.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00067-2MCopy
Newark Part No.45AJ0246
Product RangeU3A00067 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00067 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Blue
Product Range
U3A00067 Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00067-2M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
