Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00034-50I
Newark Part No.23AK9373
Product RangeU3A00034 Series
Your Part Number
174 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.880 |
Price for:Each
Minimum: 1
Multiple: 1
$51.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00034-50I
Newark Part No.23AK9373
Product RangeU3A00034 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric1.3m
Cable Length - Imperial50"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00034 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
50"
Jacket Color
Blue
Product Range
U3A00034 Series
Cable Length - Metric
1.3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
