Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00034-24ICopy
Newark Part No.57AC6138
Product RangeU3A00034 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.690 |
Price for:Each
Minimum: 1
Multiple: 1
$52.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00034-24ICopy
Newark Part No.57AC6138
Product RangeU3A00034 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric609.6mm
Cable Length - Imperial24"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00034 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
24"
Jacket Color
Blue
Product Range
U3A00034 Series
Cable Length - Metric
609.6mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
