Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00034-12ICopy
Newark Part No.23AK9371
Product RangeU3A00034 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.300 |
| 5+ | $45.170 |
| 10+ | $45.040 |
| 25+ | $44.910 |
| 50+ | $44.780 |
| 100+ | $44.650 |
Price for:Each
Minimum: 1
Multiple: 1
$45.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00034-12ICopy
Newark Part No.23AK9371
Product RangeU3A00034 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric304.8mm
Cable Length - Imperial12"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00034 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
12"
Jacket Color
Blue
Product Range
U3A00034 Series
Cable Length - Metric
304.8mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
