Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00028-075MCopy
Newark Part No.74AH3439
Product RangeU3A00028 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.500 |
Price for:Each
Minimum: 1
Multiple: 1
$64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00028-075MCopy
Newark Part No.74AH3439
Product RangeU3A00028 Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeU3A00028 Series
SVHCTo Be Advised
Product Overview
These unique USB cable assemblies feature latching Type A plugs which provide lock down mating retention with any typical USB Type A jack. This lock down mate provides much greater retention force than standard USB friction fit so you can be more secure that your application will not be accidentally disconnected. Available in USB 2.0 or 3.0 with UL recognized PVC or LSZH (low smoke zero halogen) jackets. Suitable for PC peripheral interconnects, confined space USB applications, data acquisition, portable data storage and test and measurement applications.
- Unique latching feature on Type A connector provides a secure, locking connection to USB Type A jack
- UL 21551 style LSZH jacket for shipboard, aircraft especially where PVC use is restricted
- 30 micro inch gold plated contacts provide reliable connections even over repeated mating cycles
- USB Revision 1.0, 1.1, 2.0 and 3.0 compliant
- Available in lengths of 0.3, 0.5, 0.75, 1.0 and 1.5 meters
- Black colour cable
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
29.5"
Jacket Color
Black
Product Range
U3A00028 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00028-075M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
