Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00001-03MCopy
Newark Part No.46AC8498
Product RangeU3A00001 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00001-03MCopy
Newark Part No.46AC8498
Product RangeU3A00001 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Cable Length - Metric0.3m
Connector BUSB Type A Plug
Cable Length - Imperial1ft
USB StandardUSB 3.0
Jacket ColorMetallic
Electronic Marking-
Product RangeU3A00001 Series
SVHCTo Be Advised
Product Overview
This premium USB 3.0 cable is covered with a stainless steel crush-resistant armor which provides protection in harsh environments where standard cables would be damaged from excessive force or impact. Stainless steel armor provides 1,500 PSI of crush resistance with the maximum power transfer achieved by the 24 AWG USB power leads. The additional foil/braid on shield offers maximum protection against EMI/RFI.
Applications
Industrial, Industrial Maintenance, Defence, Military & Aerospace
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
0.3m
Cable Length - Imperial
1ft
Jacket Color
Metallic
Product Range
U3A00001 Series
Connector A
USB Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00001-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
