Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU2A00015-5MCopy
Newark Part No.78AC5238
Product RangeU2A00015 Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.960 |
Price for:Each
Minimum: 1
Multiple: 1
$38.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00015-5MCopy
Newark Part No.78AC5238
Product RangeU2A00015 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Connector BUSB Type A Plug
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeU2A00015 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
U2A00015 Series
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for U2A00015-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
