
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.740 |
Product Information
Product Overview
Field terminable Category 8 rated plug is suitable for 10, 25 or 40 Gigabit networks. Termination is quick, easy, repeatable and does not require any special tools. Rated for 4 pair, PoE++ applications, this plug can be mated and unmated even while under electrical load without fear of damage. A metal shell provides shielding from EMI and RFI and makes the plug more durable than a plastic alternative. Accepts solid or stranded conductor cable equally. Each plug comes with an IDC cap, dust cap and installation instructions. Typical application include Category 6a, 7 and 8 networks, Industrial monitoring and control, test and measurement, field installations and repair, I/O connectivity.
- PoE plus plus rated Ethernet shielded Category 8 RJ45 field termination plug
- Easy to use 25 and 40gig rated Cat 8 field termination RJ45 (8x8) plug
- Tool less termination is predictable, easy and accommodates 22 to 26AWG solid or stranded wire
- Meets or exceeds ANSI/TIA-568.2-D Category 8 and IEC 802.3bt PoE++ standards
- Recommended for cables with an outer diameter of 0.26 to 0.33" (6.5 to 8.5mm)
- Durable metal shell for EMI/RFI protection, rugged strength when compared to plastic alternatives
- Ruggedized metal design
Technical Specifications
RJ45 Plug
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
To Be Advised
1 x 1 (Port)
Cat8
Cable Mount
Shielded
Without LED
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
