Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoTSFZC7-BLK-500FCopy
Newark Part No.23AK9307
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge26AWG
Cable ConstructionFTP (Foiled Twisted Pair)
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Black
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
LAN Category
Cat7
Cable Construction
FTP (Foiled Twisted Pair)
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
