Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoTSFC6-GRY-100FCopy
Newark Part No.23AK9296
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge26AWG
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorGray
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs4 Pair
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Jacket Color
Gray
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
