Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $839.520 |
| 2+ | $797.550 |
| 5+ | $755.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$839.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSFC6-GRY-1000FCopy
Newark Part No.23AK9297
LAN CategoryCat6
Cable ShieldingShielded
Cable ConstructionFTP (Foiled Twisted Pair)
Wire Gauge26AWG
Jacket ColorGray
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Gray
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Cable Shielding
Shielded
Wire Gauge
26AWG
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
