Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-15MCopy
Newark Part No.60AK3452
Product RangeTRG865-P6B Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.790 |
| 5+ | $88.020 |
| 10+ | $84.140 |
| 25+ | $80.580 |
Price for:Each
Minimum: 1
Multiple: 1
$93.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG865-P6B-15MCopy
Newark Part No.60AK3452
Product RangeTRG865-P6B Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Imperial49.2ft
Product RangeTRG865-P6B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Product Range
TRG865-P6B Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRG865-P6B-15M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
