Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG829-MMZ-1FCopy
Newark Part No.23AK9288
Product RangeTRG829-MMZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,103.280 |
| 2+ | $1,041.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,103.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG829-MMZ-1FCopy
Newark Part No.23AK9288
Product RangeTRG829-MMZ Series
Connector Type AMighty Mouse Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeTRG829-MMZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mighty Mouse Plug
No. of Positions
-
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
300mm
Product Range
TRG829-MMZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
