Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG695RG2-5MCopy
Newark Part No.23AK9260
Product RangeTRG695RG2 Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $407.980 |
| 2+ | $384.670 |
| 5+ | $373.990 |
Price for:Each
Minimum: 1
Multiple: 1
$407.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG695RG2-5MCopy
Newark Part No.23AK9260
Product RangeTRG695RG2 Series
LAN CategoryCat6, Cat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Jack to RJ45 Jack
Jacket ColorBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG695RG2 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6, Cat6a
Connector to Connector
RJ45 Jack to RJ45 Jack
Cable Length - Metric
5m
Product Range
TRG695RG2 Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG695RG2-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
