Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG609-T6T-05MCopy
Newark Part No.60AK3405
Product RangeTRG609-T6T Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.980 |
| 5+ | $123.860 |
| 10+ | $118.400 |
| 25+ | $113.390 |
Price for:Each
Minimum: 1
Multiple: 1
$131.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG609-T6T-05MCopy
Newark Part No.60AK3405
Product RangeTRG609-T6T Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product RangeTRG609-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
1.6ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
TRG609-T6T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
