Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG513-T4S-10MCopy
Newark Part No.23AK9195
Product RangeTRG513-T4S Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $295.860 |
| 5+ | $289.940 |
| 10+ | $284.030 |
Price for:Each
Minimum: 1
Multiple: 1
$295.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG513-T4S-10MCopy
Newark Part No.23AK9195
Product RangeTRG513-T4S Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorTeal
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG513-T4S Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG513-T4S Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Teal
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRG513-T4S-10M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
