Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-75Copy
Newark Part No.23T9384
Product RangeTRD855SCR Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $85.540 |
| 5+ | $80.380 |
| 10+ | $75.210 |
Price for:Each
Minimum: 1
Multiple: 1
$85.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-75Copy
Newark Part No.23T9384
Product RangeTRD855SCR Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric22.9m
Cable Length - Imperial75ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
22.9m
Product Range
TRD855SCR Series
Cable Construction
-
Jacket Color
Blue
Cable Length - Imperial
75ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855SCRBL-75
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
