Print Page
TRD855PL-75
Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), White, 22.9 m, 75 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD855PL-75Copy |
| Newark Part No. | 90M1807 |
| Product Range | TRD855PL Series |
| Your Part Number |
51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.070 |
Price for:Each
Minimum: 1
Multiple: 1
$96.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD855PL-75Copy |
| Newark Part No. | 90M1807 |
| Product Range | TRD855PL Series |
| LAN Category | Cat5e |
| Cable Construction | STP (Shielded Twisted Pair) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Length - Metric | 22.9m |
| Jacket Color | White |
| Cable Length - Imperial | 75ft |
| Product Range | TRD855PL Series |
| SVHC | To Be Advised |
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Color | White |
| Product Range | TRD855PL Series |
| Cable Construction | STP (Shielded Twisted Pair) |
|---|---|
| Cable Length - Metric | 22.9m |
| Cable Length - Imperial | 75ft |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for TRD855PL-75
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
