Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855PL-60Copy
Newark Part No.23T9365
Product RangeTRD855PL Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.990 |
Price for:Each
Minimum: 1
Multiple: 1
$93.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855PL-60Copy
Newark Part No.23T9365
Product RangeTRD855PL Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric18.3m
Jacket ColorWhite
Cable Length - Imperial60ft
Product RangeTRD855PL Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
White
Product Range
TRD855PL Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
18.3m
Cable Length - Imperial
60ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855PL-60
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
