Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855HFX-150Copy
Newark Part No.90M1776
Product RangeTRD855HFX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,177.300 |
| 5+ | $1,153.750 |
| 10+ | $1,130.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855HFX-150Copy
Newark Part No.90M1776
Product RangeTRD855HFX Series
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric45.7m
Cable Length - Imperial150ft
Product RangeTRD855HFX Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
45.7m
Product Range
TRD855HFX Series
Cable Construction
-
Jacket Color
Green
Cable Length - Imperial
150ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855HFX-150
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
