Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855HFO-15Copy
Newark Part No.78AC3911
Product RangeTRD855HFO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $253.290 |
Price for:Each
Minimum: 1
Multiple: 1
$253.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855HFO-15Copy
Newark Part No.78AC3911
Product RangeTRD855HFO Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product RangeTRD855HFO Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.57m
Product Range
TRD855HFO Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket Color
Black
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855HFO-15
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
