Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD855FLAT-5Copy |
| Newark Part No. | 52T2518 |
| Your Part Number |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.300 |
| 10+ | $11.640 |
| 25+ | $10.870 |
| 50+ | $10.190 |
| 100+ | $9.060 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD855FLAT-5Copy |
| Newark Part No. | 52T2518 |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Color | Black |
| Cable Length - Metric | 1.52m |
| Cable Length - Imperial | 5ft |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 1.52m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | Black |
| Cable Length - Imperial | 5ft |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for TRD855FLAT-5
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
