Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZRD-75
Newark Part No.23T9359
Product RangeTRD855DSZ Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $271.410 |
| 5+ | $255.010 |
| 10+ | $238.620 |
Price for:Each
Minimum: 1
Multiple: 1
$271.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZRD-75
Newark Part No.23T9359
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric22.9m
Jacket ColorRed
Cable Length - Imperial75ft
Product RangeTRD855DSZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Red
Product Range
TRD855DSZ Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
22.9m
Cable Length - Imperial
75ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855DSZRD-75
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
