Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZRD-20
Newark Part No.23T9347
Product RangeTRD855DSZ Series
Your Part Number
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.400 |
| 5+ | $88.690 |
| 10+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$94.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZRD-20
Newark Part No.23T9347
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorRed
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD855DSZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
TRD855DSZ Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Red
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855DSZRD-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
