Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-30Copy
Newark Part No.23T9332
Product RangeTRD855DSZ Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.130 |
| 5+ | $138.080 |
| 10+ | $131.990 |
| 25+ | $126.410 |
Price for:Each
Minimum: 1
Multiple: 1
$147.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-30Copy
Newark Part No.23T9332
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product RangeTRD855DSZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
9.1m
Product Range
TRD855DSZ Series
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD855DSZBLK-30
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
