Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-200Copy
Newark Part No.23T9328
Product RangeTRD855DSZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $837.310 |
| 2+ | $790.140 |
Price for:Each
Minimum: 1
Multiple: 1
$837.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-200Copy
Newark Part No.23T9328
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric61m
Jacket ColorBlack
Cable Length - Imperial200ft
Product RangeTRD855DSZ Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD855DSZ Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
61m
Cable Length - Imperial
200ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
