Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855-60Copy
Newark Part No.23T9313
Product RangeTRD855 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-60Copy
Newark Part No.23T9313
Product RangeTRD855 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric18.29m
Cable Length - Imperial60ft
Product RangeTRD855 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
18.29m
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
60ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for TRD855-60
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
