Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-7Copy
Newark Part No.04X8891
Product RangeTRD815SZRA6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 5+ | $10.320 |
| 10+ | $9.770 |
| 25+ | $9.120 |
| 50+ | $8.550 |
| 100+ | $7.600 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-7Copy
Newark Part No.04X8891
Product RangeTRD815SZRA6 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeTRD815SZRA6 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.1m
Product Range
TRD815SZRA6 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZRA6BLK-7
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
