Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-3Copy
Newark Part No.04X8885
Product RangeTRD815SZRA6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 5+ | $6.880 |
| 10+ | $6.350 |
| 25+ | $5.890 |
| 50+ | $5.590 |
| 100+ | $5.240 |
| 250+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-3Copy
Newark Part No.04X8885
Product RangeTRD815SZRA6 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Jacket ColorBlack
Cable Length - Imperial3ft
Product RangeTRD815SZRA6 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRD815SZRA6 Series
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
