Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-20
Newark Part No.04X8883
Product RangeTRD815SZRA6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.990 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SZRA6BLK-20
Newark Part No.04X8883
Product RangeTRD815SZRA6 Series
LAN CategoryCat5e
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to Connector90° RJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD815SZRA6 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Product Range
TRD815SZRA6 Series
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
20ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD815SZRA6BLK-20
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
