Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3Y-25Copy
Newark Part No.23T9275
Technical Datasheet
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric7.6m
Jacket ColorYellow
Cable Length - Imperial25ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Yellow
Product Range
-
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric
7.6m
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
